
USCI-200140GLA | |
|---|---|
DigiKey Part Number | 1145-USCI-200140GLA-ND |
Manufacturer | |
Manufacturer Product Number | USCI-200140GLA |
Description | LED DRIVER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.4A 75 ~ 200V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 305VAC |
Manufacturer Delta Electronics | Voltage - Output 75 ~ 200V |
Series | Current - Output (Max) 1.4A |
Packaging Box | Power (Watts) 200 W |
Part Status Active | Operating Temperature -40°C ~ 55°C |
DigiKey Programmable Not Verified | Efficiency 92% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 9.47" L x 2.36" W x 1.49" H (240.5mm x 59.9mm x 37.8mm) |
Number of Outputs 1 | Approval Agency CE, cULus |
Voltage - Input (Min) 108VAC | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 57,49760 € | 5.749,76 € |
| Unit Price without VAT: | 57,49760 € |
|---|---|
| Unit Price with VAT: | 68,42214 € |

