MFR Recommended

USCI-200140GA | |
|---|---|
DigiKey Part Number | 1145-USCI-200140GA-ND |
Manufacturer | |
Manufacturer Product Number | USCI-200140GA |
Description | USCI-PRO 200W DIMMING |
Customer Reference | |
Detailed Description | 1.4A 75 ~ 190V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | USCI-200140GA Models |
Category | Power (Watts) 200 W |
Manufacturer Delta Electronics | Voltage - Isolation 3.75 kV |
Series | Dimming Analog |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Discontinued at DigiKey | Ratings IP52 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 65°C |
Type Constant Current | Efficiency 94% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.40" L x 2.36" W x 1.50" H (213.4mm x 59.9mm x 38.1mm) |
Voltage - Input (Min) 108VAC | Approval Agency CB, CE, cULus |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 75 ~ 190V | Base Product Number |
Current - Output (Max) 1.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USCI-200140GB | Delta Electronics | 35 | 1145-USCI-200140GB-ND | 48,90000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,98000 € | 69,98 € |
| 5 | 67,98800 € | 339,94 € |
| 10 | 64,98800 € | 649,88 € |
| 25 | 63,98840 € | 1.599,71 € |
| 50 | 59,98880 € | 2.999,44 € |
| 100 | 54,98990 € | 5.498,99 € |
| Unit Price without VAT: | 69,98000 € |
|---|---|
| Unit Price with VAT: | 83,27620 € |


