
USCI-055125DA | |
|---|---|
DigiKey Part Number | 1145-USCI-055125DA-ND |
Manufacturer | |
Manufacturer Product Number | USCI-055125DA |
Description | LED DRIVER |
Customer Reference | |
Detailed Description | 1.25A 28 ~ 44V Constant Current LED Driver AC DC Converter Topology 1 Output |
Category | Current - Output (Max) 1.25A |
Manufacturer Delta Electronics | Power (Watts) 55 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Dimming Analog |
Part Status Obsolete | Features OCP, OTP, OVP, SCP |
DigiKey Programmable Not Verified | Operating Temperature -25°C ~ 55°C |
Type Constant Current | Efficiency 85% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.50" L x 1.30" W x 1.00" H (241.3mm x 33.0mm x 25.4mm) |
Voltage - Input (Min) 108VAC | Approval Agency CE, cURus |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 28 ~ 44V |

