
USCI-050105FA | |
|---|---|
DigiKey Part Number | 1145-USCI-050105FA-ND |
Manufacturer | |
Manufacturer Product Number | USCI-050105FA |
Description | LED DRIVER |
Customer Reference | |
Detailed Description | 1.05A 29 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 29 ~ 48V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog | |
Features | OCP, OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -25°C ~ 55°C | |
Efficiency | 83% | |
Termination Style | Screw Terminal | |
Size / Dimension | 3.26" L x 2.97" W x 1.24" H (82.8mm x 75.4mm x 31.5mm) | |
Approval Agency | cURus | |
Standard Number | 60950-1 | |
Mounting Type | Chassis Mount | |
Weight | - |

