Parametric Equivalent
Parametric Equivalent

USCI-040140DA | |
|---|---|
DigiKey Part Number | 1145-USCI-040140DA-ND |
Manufacturer | |
Manufacturer Product Number | USCI-040140DA |
Description | LED DRIVER |
Customer Reference | |
Detailed Description | 1.4A 19.5 ~ 28.5V Constant Current LED Driver AC DC Converter Topology 1 Output |
Category | Current - Output (Max) 1.4A |
Manufacturer Delta Electronics | Power (Watts) 40 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Dimming Analog |
Part Status Obsolete | Features OCP, OTP, OVP, SCP |
DigiKey Programmable Not Verified | Operating Temperature -25°C ~ 55°C |
Type Constant Current | Efficiency 82% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.50" L x 1.30" W x 1.00" H (241.3mm x 33.0mm x 25.4mm) |
Voltage - Input (Min) 108VAC | Approval Agency CE, cURus |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 19.5 ~ 28.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LED40W-030-C1400-D | Thomas Research Products | 102 | 1121-1308-ND | 37,79000 € | Parametric Equivalent |
| LED50W-036-C1400-D | Thomas Research Products | 98 | 1121-1088-ND | 53,89000 € | Parametric Equivalent |



