Parametric Equivalent

USCI-040105FA | |
|---|---|
DigiKey Part Number | 1145-USCI-040105FA-ND |
Manufacturer | |
Manufacturer Product Number | USCI-040105FA |
Description | LED DRIVER |
Customer Reference | |
Detailed Description | 1.05A 26 ~ 38V Constant Current LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 26 ~ 38V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog | |
Features | OCP, OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -25°C ~ 55°C | |
Efficiency | 82% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.50" L x 1.30" W x 1.00" H (241.3mm x 33.0mm x 25.4mm) | |
Approval Agency | CE, cURus | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |


