
USCI-030070FA | |
|---|---|
DigiKey Part Number | 1145-USCI-030070FA-ND |
Manufacturer | |
Manufacturer Product Number | USCI-030070FA |
Description | LED DRIVER |
Customer Reference | |
Detailed Description | 700mA 29 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output |
Category | Current - Output (Max) 700mA |
Manufacturer Delta Electronics | Power (Watts) 30 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Obsolete | Operating Temperature -20°C ~ 55°C |
DigiKey Programmable Not Verified | Efficiency 83% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 3.74" L x 1.58" W x 1.00" H (95.0mm x 40.1mm x 25.4mm) |
Number of Outputs 1 | Approval Agency cURus |
Voltage - Input (Min) 108VAC | Standard Number 60950-1 |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 29 ~ 48V |

