
USC4-600400GA | |
|---|---|
DigiKey Part Number | 1145-USC4-600400GA-ND |
Manufacturer | |
Manufacturer Product Number | USC4-600400GA |
Description | LED DRIVER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4A 150 ~ 300V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 4A |
Manufacturer Delta Electronics | Power (Watts) 600 W |
Series | Voltage - Isolation 1 kV |
Packaging Box | Dimming Analog |
Part Status Active | Features OCP, OTP, OVP, SCP |
DigiKey Programmable Not Verified | Ratings IP66, IP67 |
Type Constant Current | Operating Temperature -40°C ~ 55°C |
Topology AC DC Converter | Efficiency 95.8% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 249VAC | Size / Dimension 12.14" L x 4.60" W x 2.00" H (308.4mm x 116.8mm x 50.8mm) |
Voltage - Input (Max) 528VAC | Approval Agency cURus |
Voltage - Output 150 ~ 300V | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 153,17433 € | 4.595,23 € |
| Unit Price without VAT: | 153,17433 € |
|---|---|
| Unit Price with VAT: | 182,27745 € |

