
USC4-320280GA | |
|---|---|
DigiKey Part Number | 1145-USC4-320280GA-ND |
Manufacturer | |
Manufacturer Product Number | USC4-320280GA |
Description | LED DRIVER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.8A 75 ~ 152V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.8A |
Manufacturer Delta Electronics | Power (Watts) 320 W |
Series | Voltage - Isolation 1 kV |
Packaging Box | Dimming Analog |
Part Status Active | Features OCP, OTP, OVP, SCP |
DigiKey Programmable Not Verified | Ratings IP66, IP67 |
Type Constant Current | Operating Temperature -40°C ~ 55°C |
Topology AC DC Converter | Efficiency 93.5% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 249VAC | Size / Dimension 9.45" L x 3.94" W x 1.50" H (240.0mm x 100.1mm x 38.1mm) |
Voltage - Input (Max) 528VAC | Approval Agency cURus |
Voltage - Output 75 ~ 152V | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 87,89040 € | 4.394,52 € |
| Unit Price without VAT: | 87,89040 € |
|---|---|
| Unit Price with VAT: | 104,58958 € |

