


UPS302R1RT0B0B8 | |
|---|---|
DigiKey Part Number | 1145-UPS302R1RT0B0B8-ND |
Manufacturer | |
Manufacturer Product Number | UPS302R1RT0B0B8 |
Description | RT 3KVA 120V UPS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 3kVA / 2700W 100V, 110V, 115V, 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Voltage - Input | 110VAC, 115VAC, 120VAC | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount, Tower | |
Power - Rated | 3kVA / 2700W | |
AC Outlets | 9 (UPS) | |
Backup Time - Max Load | - | |
Media Lines Protected | RS-232 | |
Voltage - Output | 100V, 110V, 115V, 120V | |
Input Connector | - | |
Output Connector | NEMA 5-15/20R (8), NEMA L5-30R (1) | |
Cord Length | - | |
Approval Agency | CE, UL | |
Size / Dimension | 22.520" L x 17.480" W (572.00mm x 444.00mm) | |
Height | 3.402" (86.40mm) | |
Shelf Life | - | |
Shelf Life Start | Manufacture Charge Date | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.718,09000 € | 1.718,09 € |
| 5 | 1.603,54800 € | 8.017,74 € |
| Unit Price without VAT: | 1.718,09000 € |
|---|---|
| Unit Price with VAT: | 2.044,52710 € |

