
THD2348MU-00 | |
|---|---|
DigiKey Part Number | 603-THD2348MU-00-ND |
Manufacturer | |
Manufacturer Product Number | THD2348MU-00 |
Description | FAN AXIAL 240X100MM 48VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 240mm Dia Ball 915.0 CFM (25.62m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 240mm Dia | |
Width | 100.00mm | |
Air Flow | 915.0 CFM (25.62m³/min) | |
Static Pressure | 2.291 in H2O (570.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 70.0dB(A) | |
Power (Watts) | 180 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -13 ~ 158°F (-25 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 3.75A | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,27000 € | 174,27 € |
| 12 | 135,50833 € | 1.626,10 € |
| 30 | 124,05533 € | 3.721,66 € |
| Unit Price without VAT: | 174,27000 € |
|---|---|
| Unit Price with VAT: | 207,38130 € |


