Parametric Equivalent

THD0948HE-AXHH | |
|---|---|
DigiKey Part Number | 603-2049-ND |
Manufacturer | |
Manufacturer Product Number | THD0948HE-AXHH |
Description | FAN AXIAL 92X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 182.4 CFM (5.11m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 71.0dB(A) |
Mfr | Power (Watts) 52.8 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature -13 ~ 158°F (-25 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.477 lb (216.36 g) |
Width 38.00mm | Current Rating (Amps) 1.10A |
Air Flow 182.4 CFM (5.11m³/min) | Voltage Range 36 ~ 75VDC |
Static Pressure 3.435 in H2O (855.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THD0948HE-A | Delta Electronics | 0 | 603-THD0948HE-A-ND | 53,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 36,47399 € | 10.504,51 € |
| Unit Price without VAT: | 36,47399 € |
|---|---|
| Unit Price with VAT: | 43,40405 € |






