
THD0924HEP5 | |
|---|---|
DigiKey Part Number | 603-THD0924HEP5-ND |
Manufacturer | |
Manufacturer Product Number | THD0924HEP5 |
Description | AXIAL 92X92X38MM 24V PWM IP55 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 145.5 CFM (4.08m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 64.0dB(A) |
Mfr | Power (Watts) 27.6 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency CE, cURus, TUV |
Width 38.00mm | Current Rating (Amps) 1.15A |
Air Flow 145.5 CFM (4.08m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 2.334 in H2O (581.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,38000 € | 39,38 € |
| 10 | 31,53200 € | 315,32 € |
| 48 | 26,78292 € | 1.285,58 € |
| 96 | 25,65635 € | 2.463,01 € |
| Unit Price without VAT: | 39,38000 € |
|---|---|
| Unit Price with VAT: | 46,86220 € |



