
THC1248ME | |
|---|---|
DigiKey Part Number | 603-2085-ND |
Manufacturer | |
Manufacturer Product Number | THC1248ME |
Description | FAN AXIAL 120X38MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 191.3 CFM (5.36m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | THC1248ME Models |
Category | Noise 68.0dB(A) |
Mfr | Power (Watts) 38.4 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.849 lb (385.1 g) |
Width 38.00mm | Current Rating (Amps) 0.800A |
Air Flow 191.3 CFM (5.36m³/min) | Voltage Range 36 ~ 60VDC |
Static Pressure 2.111 in H2O (525.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |





