
THB1748BGP0 | |
|---|---|
DigiKey Part Number | 603-THB1748BGP0-ND |
Manufacturer | |
Manufacturer Product Number | THB1748BGP0 |
Description | AXIAL ROUND 172X 50.8MM 48V PWM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 172mm Dia Ball 607.1 CFM (17.00m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 77.5dB(A) |
Series | Power (Watts) 163 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Round - 172mm Dia | Approval Agency CE, cURus, TUV |
Width 50.80mm | Current Rating (Amps) 3.40A |
Air Flow 607.1 CFM (17.00m³/min) | Voltage Range 36 ~ 60VDC |
Static Pressure 3.828 in H2O (953.5 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,81000 € | 129,81 € |
| 16 | 98,10000 € | 1.569,60 € |
| 32 | 91,19844 € | 2.918,35 € |
| 56 | 90,80125 € | 5.084,87 € |
| Unit Price without VAT: | 129,81000 € |
|---|---|
| Unit Price with VAT: | 154,47390 € |

