Parametric Equivalent

THB1548VG-00P6 | |
|---|---|
DigiKey Part Number | 603-THB1548VG-00P6-ND |
Manufacturer | |
Manufacturer Product Number | THB1548VG-00P6 |
Description | AXIAL 172X150X50.8MM 48VPWM IP68 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 449.2 CFM (12.72m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 75.4dB(A) |
Mfr | Power (Watts) 96 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Approval Agency CE, cURus, TUV, UKCA |
Width 50.80mm | Current Rating (Amps) 2.00A |
Air Flow 449.2 CFM (12.72m³/min) | Voltage Range 36 ~ 60VDC |
Static Pressure 3.140 in H2O (782.1 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THB1548VG-00P0 | Delta Electronics | 0 | 603-THB1548VG-00P0-ND | 107,16000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,55000 € | 124,55 € |
| 16 | 102,42625 € | 1.638,82 € |
| Unit Price without VAT: | 124,55000 € |
|---|---|
| Unit Price with VAT: | 148,21450 € |


