
TFD0948HE-00P8 | |
|---|---|
DigiKey Part Number | 603-TFD0948HE-00P8-ND |
Manufacturer | |
Manufacturer Product Number | TFD0948HE-00P8 |
Description | FAN AXIAL 92X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 144.6 CFM (4.05m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 144.6 CFM (4.05m³/min) | |
Static Pressure | 2.429 in H2O (605.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 65.5dB(A) | |
Power (Watts) | 36 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -13 ~ 158°F (-25 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.750A | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 90000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,21000 € | 91,21 € |
| 10 | 72,57400 € | 725,74 € |
| 48 | 62,39354 € | 2.994,89 € |
| Unit Price without VAT: | 91,21000 € |
|---|---|
| Unit Price with VAT: | 108,53990 € |

