
TEA1248CS | |
|---|---|
DigiKey Part Number | 603-TEA1248CS-ND |
Manufacturer | |
Manufacturer Product Number | TEA1248CS |
Description | FAN AXIAL 130X54MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 130mm Dia Ball 285.0 CFM (7.98m³/min) 4 Wire Leads |
Category | Noise 69.2dB(A) |
Mfr | Power (Watts) 98.4 W |
Series | RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Round - 130mm Dia | Weight 0.904 lb (410.05 g) |
Width 54.00mm | Current Rating (Amps) 2.05A |
Air Flow 285.0 CFM (7.98m³/min) | Voltage Range 32 ~ 56VDC |
Static Pressure 2.800 in H2O (697.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |

