
T31SN12008NMFA | |
|---|---|
DigiKey Part Number | 941-T31SN12008NMFA-ND |
Manufacturer | |
Manufacturer Product Number | T31SN12008NMFA |
Description | DC DC CONVERTER 3.3-16.5V 100W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 16.5V 8A 9V - 53V Input |
Datasheet | Datasheet |
Category | Power (Watts) 100 W |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Strip | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 96.5% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case Module |
Voltage - Input (Min) 9V | Size / Dimension 0.92" L x 0.75" W x 0.40" H (23.4mm x 19.1mm x 10.1mm) |
Voltage - Input (Max) 53V | Supplier Device Package Thirty-Second Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,38000 € | 21,38 € |
| 5 | 20,58600 € | 102,93 € |
| 10 | 20,25100 € | 202,51 € |
| 25 | 19,81840 € | 495,46 € |
| 50 | 19,49600 € | 974,80 € |
| 100 | 19,17850 € | 1.917,85 € |
| 300 | 18,68523 € | 5.605,57 € |
| Unit Price without VAT: | 21,38000 € |
|---|---|
| Unit Price with VAT: | 25,44220 € |


