
SK-1015 | |
|---|---|
DigiKey Part Number | 1144-SK-1015-ND |
Manufacturer | |
Manufacturer Product Number | SK-1015 |
Description | SNAP-IN MOUNTING |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Delta Electronics | Switch Features No Breaker/Switch |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.50mm x 20.00mm |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Approval Agency CCC, CSA, SEMKO, UR, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,74931 € | 2.697,52 € |
| Unit Price without VAT: | 0,74931 € |
|---|---|
| Unit Price with VAT: | 0,89168 € |

