
SK-1010 | |
|---|---|
DigiKey Part Number | 1144-SK-1010-ND |
Manufacturer | |
Manufacturer Product Number | SK-1010 |
Description | PC BOARD AND SCREW MOUNTING |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Delta Electronics | Switch Features No Breaker/Switch |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange; Through Hole, Right Angle |
Part Status Obsolete | Termination Solder |
Connector Style IEC 320-C14 | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Male Blades | Approval Agency CCC, CE, CSA, ENEC, UR |
Number of Positions 3 |

