
SK-1009 | |
|---|---|
DigiKey Part Number | 1144-SK-1009-ND |
Manufacturer | |
Manufacturer Product Number | SK-1009 |
Description | SCREW MOUNTING |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Category | Switch Features Switch On-Off |
Manufacturer Delta Electronics | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Solder Eyelet |
Part Status Active | Features Voltage Selector |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 27.50mm x 59.00mm |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Filter Type Filtered (EMI, RFI) - Commercial | Approval Agency CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 5,52027 € | 3.532,97 € |
| Unit Price without VAT: | 5,52027 € |
|---|---|
| Unit Price with VAT: | 6,56912 € |

