Isolated Module DC DC Converter 2 Output 15V -15V 167mA, 167mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF05D2415A

DigiKey Part Number
941-1379-ND
Manufacturer
Manufacturer Product Number
SF05D2415A
Description
DC DC CONVERTER +/-15V 5W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 167mA, 167mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
167mA, 167mA
Power (Watts)
5 W
Voltage - Isolation
1.5 kV
Applications
Medical
Features
Remote On/Off, OCP, SCP, UVLO
Operating Temperature
-40°C ~ 71°C
Efficiency
85%
Mounting Type
Surface Mount
Package / Case
24-SMD Module, 12 Leads
Size / Dimension
1.31" L x 1.01" W x 0.10" H (33.4mm x 25.6mm x 10.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
122,87000 €22,87 €
521,55000 €107,75 €
1021,00700 €210,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,87000 €
Unit Price with VAT:27,21530 €