
SF05D2412A | |
|---|---|
DigiKey Part Number | 941-1378-ND |
Manufacturer | |
Manufacturer Product Number | SF05D2412A |
Description | DC DC CONVERTER +/-12V 5W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 208mA, 208mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications Medical |
Packaging Tube | Features Remote On/Off, OCP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 24-SMD Module, 12 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.31" L x 1.01" W x 0.10" H (33.4mm x 25.6mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 208mA, 208mA |

