
SE03D1212A | |
|---|---|
DigiKey Part Number | 941-1354-ND |
Manufacturer | |
Manufacturer Product Number | SE03D1212A |
Description | DC DC CONVERTER +/-12V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 125mA, 125mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications Medical |
Part Status Not For New Designs | Features SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 71°C |
Number of Outputs 2 | Efficiency 81% |
Voltage - Input (Min) 9V | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case 24-SMD Module, 12 Leads |
Voltage - Output 1 | Size / Dimension 1.27" L x 0.74" W x 0.40" H (32.3mm x 18.8mm x 10.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,04650 € | 1.604,65 € |
| Unit Price without VAT: | 16,04650 € |
|---|---|
| Unit Price with VAT: | 19,09534 € |

