
SD02S2405A | |
|---|---|
DigiKey Part Number | 941-1322-ND |
Manufacturer | |
Manufacturer Product Number | SD02S2405A |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications Medical |
Packaging Tube | Features SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 77% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 16-SMD Module |
Voltage - Input (Max) 36V | Size / Dimension 0.94" L x 0.71" W x 0.31" H (23.9mm x 18.1mm x 8.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,43000 € | 13,43 € |
| 5 | 12,92600 € | 64,63 € |
| 10 | 12,71700 € | 127,17 € |
| 30 | 12,39167 € | 371,75 € |
| 50 | 12,24300 € | 612,15 € |
| 100 | 12,04380 € | 1.204,38 € |
| 250 | 11,78516 € | 2.946,29 € |
| 500 | 11,59290 € | 5.796,45 € |
| Unit Price without VAT: | 13,43000 € |
|---|---|
| Unit Price with VAT: | 15,98170 € |

