Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD02D2415A

DigiKey Part Number
941-1337-ND
Manufacturer
Manufacturer Product Number
SD02D2415A
Description
DC DC CONVERTER +/-15V 2W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
67mA, 67mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
Medical
Part Status
Active
Features
SCP, UVLO
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
2
Efficiency
80%
Voltage - Input (Min)
18V
Mounting Type
Surface Mount
Voltage - Input (Max)
36V
Package / Case
16-SMD Module
Voltage - Output 1
Size / Dimension
0.94" L x 0.71" W x 0.31" H (23.9mm x 18.1mm x 8.0mm)
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,92000 €13,92 €
513,40800 €67,04 €
1013,19000 €131,90 €
3012,85300 €385,59 €
5012,69860 €634,93 €
10012,49210 €1.249,21 €
25012,22376 €3.055,94 €
50012,02436 €6.012,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,92000 €
Unit Price with VAT:16,56480 €