Similar

S48SP3R310NRFB | |
|---|---|
DigiKey Part Number | 941-1043-ND |
Manufacturer | |
Manufacturer Product Number | S48SP3R310NRFB |
Description | DC DC CONVERTER 3.3V 35W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 10A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 35 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Not For New Designs | Operating Temperature -40°C ~ 110°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module, 1x1 Brick |
Voltage - Input (Max) 75V | Size / Dimension 1.30" L x 0.96" W x 0.34" H (33.0mm x 24.4mm x 8.6mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V36SE3R315NRFA | Delta Electronics | 0 | 941-1029-ND | 20,30276 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 28,04869 € | 4.712,18 € |
| Unit Price without VAT: | 28,04869 € |
|---|---|
| Unit Price with VAT: | 33,37794 € |


