
S48SP05007NMFB | |
|---|---|
DigiKey Part Number | S48SP05007NMFB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S48SP05007NMFB |
Description | DC DC CONVERTER 5V 35W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 7A 36V - 75V Input |
Category | Power (Watts) 35 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 111°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 6-SMD Module, 1x1 Brick |
Voltage - Input (Max) 75V | Size / Dimension 1.30" L x 0.96" W x 0.34" H (33.0mm x 24.4mm x 8.6mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 7A | Base Product Number |

