
S36SE3R305NMFB | |
|---|---|
DigiKey Part Number | S36SE3R305NMFB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S36SE3R305NMFB |
Description | DC DC CONVERTER 3.3V 17W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 5A 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 17 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 123°C |
Type Isolated Module | Efficiency 86.5% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 6-SMD Module, 1x1 Brick |
Voltage - Input (Max) 75V | Size / Dimension 1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.7mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,47880 € | 1.947,88 € |
| Unit Price without VAT: | 19,47880 € |
|---|---|
| Unit Price with VAT: | 23,17977 € |

