Similar

S36SE12002PRFZ | |
|---|---|
DigiKey Part Number | 941-1026-ND |
Manufacturer | |
Manufacturer Product Number | S36SE12002PRFZ |
Description | DC DC CONVERTER 12V 25W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 25 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 123°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.7mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V36SE12004NRFA | Delta Electronics | 1.930 | 941-1007-ND | 23,68000 € | Similar |


