
S36SE12001PDFG | |
|---|---|
DigiKey Part Number | 941-1619-ND |
Manufacturer | |
Manufacturer Product Number | S36SE12001PDFG |
Description | DC DC CONVERTER 12V 17W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.3A 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 17 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, UVLO |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 1.3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,59600 € | 2.159,60 € |
| Unit Price without VAT: | 21,59600 € |
|---|---|
| Unit Price with VAT: | 25,69924 € |

