
S36SE12001NRFB | |
|---|---|
DigiKey Part Number | 941-1025-ND |
Manufacturer | |
Manufacturer Product Number | S36SE12001NRFB |
Description | DC DC CONVERTER 12V 17W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.3A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.3A | |
Power (Watts) | 17 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 123°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.7mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,63000 € | 17,63 € |
| 5 | 16,97800 € | 84,89 € |
| 10 | 16,70200 € | 167,02 € |
| 36 | 16,20444 € | 583,36 € |
| 72 | 15,94069 € | 1.147,73 € |
| 108 | 15,78833 € | 1.705,14 € |
| 252 | 15,47429 € | 3.899,52 € |
| 504 | 15,22177 € | 7.671,77 € |
| Unit Price without VAT: | 17,63000 € |
|---|---|
| Unit Price with VAT: | 20,97970 € |

