S36SE05003PDFG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics
In Stock: 30
Unit Price: 21,99000 €
Datasheet
Isolated Module DC DC Converter 1 Output 5V 3A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S36SE05003PDFG

DigiKey Part Number
941-1623-ND
Manufacturer
Manufacturer Product Number
S36SE05003PDFG
Description
DC DC CONVERTER 5V 17W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 3A 18V - 75V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Power (Watts)
17 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
83.5%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Control Features
Enable, Active High
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes