
S24SP05012PDFA | |
|---|---|
DigiKey Part Number | 941-1758-ND |
Manufacturer | |
Manufacturer Product Number | S24SP05012PDFA |
Description | DC DC CONVERTER 5V 60W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 12A 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 60 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 92.4% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 12A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,38000 € | 50,38 € |
| 5 | 48,50800 € | 242,54 € |
| 10 | 47,72100 € | 477,21 € |
| 30 | 46,49700 € | 1.394,91 € |
| 50 | 45,93780 € | 2.296,89 € |
| Unit Price without VAT: | 50,38000 € |
|---|---|
| Unit Price with VAT: | 59,95220 € |

