Isolated Module DC DC Converter Output 3.3V 7.5A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S24SE3R307PDFH

DigiKey Part Number
S24SE3R307PDFH-ND
Manufacturer
Manufacturer Product Number
S24SE3R307PDFH
Description
DC DC CONVERTER 3.3V 25W
Customer Reference
Detailed Description
Isolated Module DC DC Converter Output 3.3V 7.5A 9V - 36V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
7.5A
Power (Watts)
25 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.66" H (25.4mm x 25.4mm x 16.8mm)
Supplier Device Package
-
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1037,37000 €373,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,37000 €
Unit Price with VAT:44,47030 €