Isolated Module DC DC Converter 1 Output 3.3V 3A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S24SE3R303NDFA

DigiKey Part Number
941-1587-ND
Manufacturer
Manufacturer Product Number
S24SE3R303NDFA
Description
DC DC CONVERTER 3.3V 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 3A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, UVLO
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
87%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.