
S24SE150R6PDFH | |
|---|---|
DigiKey Part Number | S24SE150R6PDFH-ND |
Manufacturer | |
Manufacturer Product Number | S24SE150R6PDFH |
Description | DC DC CONVERTER 15V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter Output 15V 670mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.6 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Efficiency 87% |
Type Isolated Module | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.66" H (25.4mm x 25.4mm x 16.8mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 670mA | Base Product Number |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,29700 € | 292,97 € |
| Unit Price without VAT: | 29,29700 € |
|---|---|
| Unit Price with VAT: | 34,86343 € |

