
S24DE120R4PDFH | |
|---|---|
DigiKey Part Number | S24DE120R4PDFH-ND |
Manufacturer | |
Manufacturer Product Number | S24DE120R4PDFH |
Description | DC DC CONVERTER +/-12V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter Output 12V -12V 420mA, 420mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 87% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.66" H (25.4mm x 25.4mm x 16.8mm) |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 420mA, 420mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,77900 € | 297,79 € |
| Unit Price without VAT: | 29,77900 € |
|---|---|
| Unit Price with VAT: | 35,43701 € |

