
QFR0912MJ-00P5 | |
|---|---|
DigiKey Part Number | 603-QFR0912MJ-00P5-ND |
Manufacturer | |
Manufacturer Product Number | QFR0912MJ-00P5 |
Description | AXIAL 92X25.4MM 12V 4W PWM IP55 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 82.4 CFM (2.31m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 47.5dB(A) |
Mfr | Power (Watts) 5.16 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency CE, cURus, TUV, UKCA |
Width 25.40mm | Current Rating (Amps) 0.430A |
Air Flow 82.4 CFM (2.31m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.394 in H2O (98.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,50000 € | 24,50 € |
| 72 | 18,11722 € | 1.304,44 € |
| 144 | 17,25340 € | 2.484,49 € |
| Unit Price without VAT: | 24,50000 € |
|---|---|
| Unit Price with VAT: | 29,15500 € |

