
QFR0824UHP5 | |
|---|---|
DigiKey Part Number | 603-QFR0824UHP5-ND |
Manufacturer | |
Manufacturer Product Number | QFR0824UHP5 |
Description | AXIAL 80X80X25.4MM 24V PWM IP55 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 65.6 CFM (1.84m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 65.6 CFM (1.84m³/min) | |
Static Pressure | 0.488 in H2O (121.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 50.0dB(A) | |
Power (Watts) | 5.52 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.230A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,76000 € | 29,76 € |
| 10 | 23,88300 € | 238,83 € |
| 25 | 21,73480 € | 543,37 € |
| 50 | 20,21240 € | 1.010,62 € |
| 135 | 19,06230 € | 2.573,41 € |
| Unit Price without VAT: | 29,76000 € |
|---|---|
| Unit Price with VAT: | 35,41440 € |

