
QFR0812LJ-00P6 | |
|---|---|
DigiKey Part Number | 603-QFR0812LJ-00P6-ND |
Manufacturer | |
Manufacturer Product Number | QFR0812LJ-00P6 |
Description | AXIAL 80X80X38MM 12V PWM IP68 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 33.5 CFM (0.938m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 31.5dB(A) |
Mfr | Power (Watts) 1.56 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus, TUV |
Width 25.40mm | Current Rating (Amps) 0.130A |
Air Flow 33.5 CFM (0.938m³/min) | Voltage Range 10.8 ~ 13.8VDC |
Static Pressure 0.141 in H2O (35.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,08000 € | 39,08 € |
| 10 | 31,28700 € | 312,87 € |
| 25 | 28,45880 € | 711,47 € |
| 50 | 26,46140 € | 1.323,07 € |
| 135 | 25,44385 € | 3.434,92 € |
| Unit Price without VAT: | 39,08000 € |
|---|---|
| Unit Price with VAT: | 46,50520 € |

