
QFR0624EHP5 | |
|---|---|
DigiKey Part Number | 603-QFR0624EHP5-ND |
Manufacturer | |
Manufacturer Product Number | QFR0624EHP5 |
Description | AXIAL 60X25.4MM 24V 4W PWM IP55 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 27.5 CFM (0.770m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 39.5dB(A) |
Mfr | Power (Watts) 2.4 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, cURus, TUV, UKCA |
Width 25.40mm | Current Rating (Amps) 0.100A |
Air Flow 27.5 CFM (0.770m³/min) | Voltage Range 16 ~ 27.6VDC |
Static Pressure 0.360 in H2O (89.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 € | 20,79 € |
| 10 | 17,66600 € | 176,66 € |
| 180 | 14,40767 € | 2.593,38 € |
| Unit Price without VAT: | 20,79000 € |
|---|---|
| Unit Price with VAT: | 24,74010 € |

