Image for QFR0612DH-SP00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFR0612DH-SP00

DigiKey Part Number
603-QFR0612DH-SP00-ND
Manufacturer
Manufacturer Product Number
QFR0612DH-SP00
Description
FAN AXIAL 60X25.4MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 51.2 CFM (1.43m³/min) 4 Wire Leads
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
54.5dB(A)
Mfr
Power (Watts)
9 W
Series
RPM
Packaging
Bulk
Termination
4 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, cURus, VDE
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.199 lb (90.26 g)
Width
25.40mm
Current Rating (Amps)
0.750A
Air Flow
51.2 CFM (1.43m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
1.016 in H2O (253.1 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.