
QFR0612DH-BF00 | |
|---|---|
DigiKey Part Number | 603-1795-ND |
Manufacturer | |
Manufacturer Product Number | QFR0612DH-BF00 |
Description | FAN AXIAL 60X25.4MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 51.2 CFM (1.43m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | QFR0612DH-BF00 Models |
Category | Noise 54.5dB(A) |
Mfr | Power (Watts) 9 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Not For New Designs | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.199 lb (90.26 g) |
Width 25.40mm | Current Rating (Amps) 0.750A |
Air Flow 51.2 CFM (1.43m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 1.016 in H2O (253.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 9,50826 € | 5.134,46 € |
| Unit Price without VAT: | 9,50826 € |
|---|---|
| Unit Price with VAT: | 11,31483 € |





