Image for QFR0612DH-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFR0612DH-B

DigiKey Part Number
603-QFR0612DH-B-ND
Manufacturer
Manufacturer Product Number
QFR0612DH-B
Description
FAN AXIAL 60X25.4MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 51.2 CFM (1.43m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.40mm
Air Flow
51.2 CFM (1.43m³/min)
Static Pressure
1.016 in H2O (253.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
54.5dB(A)
Power (Watts)
9 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, VDE
Weight
0.199 lb (90.26 g)
Current Rating (Amps)
0.750A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.