
Q48SK12067NRDH | |
|---|---|
DigiKey Part Number | 941-Q48SK12067NRDH-ND |
Manufacturer | |
Manufacturer Product Number | Q48SK12067NRDH |
Description | DC DC CONVERTER 12V 800W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 67A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 804 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Adjustable Output, Heat Sink, PMBus™, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 96.3% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case Quarter Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm) |
Voltage - Output 1 | Supplier Device Package Quarter Brick |
Current - Output (Max) 67A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 85,72800 € | 2.571,84 € |
| Unit Price without VAT: | 85,72800 € |
|---|---|
| Unit Price with VAT: | 102,01632 € |

