
Q48SK12050PRDH | |
|---|---|
DigiKey Part Number | 941-Q48SK12050PRDH-ND |
Manufacturer | |
Manufacturer Product Number | Q48SK12050PRDH |
Description | PWR Sup,Batt,Condit |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 50A 36V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Heat Sink, PMBus™, Remote On/Off, Remote Sense |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 96.3% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 36V | Size / Dimension 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm) |
Voltage - Input (Max) 75V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 50A | Standard Number 62368-1 |
Power (Watts) 600 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 76,02667 € | 2.280,80 € |
| Unit Price without VAT: | 76,02667 € |
|---|---|
| Unit Price with VAT: | 90,47174 € |

