
Q48SK12025NRFA | |
|---|---|
DigiKey Part Number | 941-1057-ND |
Manufacturer | |
Manufacturer Product Number | Q48SK12025NRFA |
Description | DC DC CONVERTER 12V 300W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 25A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 300 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Not For New Designs | Operating Temperature -40°C ~ 118°C |
Type Isolated Module | Efficiency 95.2% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module, 1/4 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.28" L x 1.45" W x 0.43" H (57.9mm x 36.8mm x 10.9mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 25A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 41,48504 € | 11.200,96 € |
| Unit Price without VAT: | 41,48504 € |
|---|---|
| Unit Price with VAT: | 49,36720 € |

