
Q48SD12034NRFC | |
|---|---|
DigiKey Part Number | Q48SD12034NRFC-ND |
Manufacturer | |
Manufacturer Product Number | Q48SD12034NRFC |
Description | DC DC CONVERTER 12V 408W |
Customer Reference | |
Detailed Description | Intermediate Bus Converter, Digital DC DC Converter 1 Output 12V 34A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 408 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Intermediate Bus Converter, Digital | Efficiency 95.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.30" L x 1.45" W x 0.44" H (58.4mm x 36.8mm x 11.2mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 34A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 49,73615 € | 13.428,76 € |
| Unit Price without VAT: | 49,73615 € |
|---|---|
| Unit Price with VAT: | 59,18602 € |

